3V fixed output, positive linear voltage regulator with 250mA output current. Features 125mV dropout voltage, 40µA quiescent current, and 2% accuracy. Operates from 2.7V to 6.5V input voltage with a maximum output current of 200mA. Housed in a 6-WSON package with dimensions of 2.1mm x 2.1mm x 0.75mm. Suitable for applications requiring low power consumption and stable voltage regulation.
Texas Instruments TPS73430DRVT technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 125mV |
| Height | 0.75mm |
| Input Bias Current | 44uA |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 1.54W |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 28dB |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.208V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73430DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.