
Automotive 250-mA low-dropout voltage regulator, featuring a fixed 3.3V output and 125mV dropout voltage. This positive output regulator offers 2% accuracy and a low quiescent current of 40µA, suitable for input voltages from 2.7V to 6.5V. Designed for operation between -40°C and 105°C, it provides a maximum output current of 200mA and includes an enable function. Packaged in a SOT-23-5, this lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments TPS73433TDDCRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 125mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 28dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73433TDDCRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
