
Positive fixed output voltage regulator IC, 4.85V output voltage with 500mA maximum output current. Features 150mV dropout voltage and 2% accuracy. Operates from a 5.2V to 10V input voltage range, with a quiescent current of 300µA. Housed in a PDSO8 (SOIC-8) package, this component offers a maximum power dissipation of 725mW and operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS7348QDG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 150mV |
| Height | 1.58mm |
| Input Bias Current | 340uA |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 4.8V |
| Min Output Voltage | 4.8V |
| Max Power Dissipation | 725mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 4.85V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7348QDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.