500mA adjustable positive linear voltage regulator, featuring a low 65µA quiescent current and 280mV dropout voltage. This surface mount device offers a 1% accuracy, with output voltage adjustable from 1.25V to 6V, and a maximum output current of 500mA. Operating within a 2.7V to 6.5V input voltage range, it supports a maximum power dissipation of 1.54W and operates from -40°C to 125°C. The regulator is provided in a compact 6-WSON package, measuring 2.1mm x 2.1mm x 0.75mm, and is supplied on tape and reel.
Texas Instruments TPS73501DRVT technical specifications.
| Accuracy | 1% |
| Package/Case | SON |
| Dropout Voltage | 280mV |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 1.54W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 22dB |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.208V |
| RoHS Compliant | Yes |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73501DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.