5V fixed positive LDO regulator with a 0.23V maximum dropout voltage. Features a 5.33V to 10V input voltage range and delivers a 5V nominal output voltage with a maximum output current of 0.5A. Operates across a -40°C to 125°C temperature range. Housed in a 20-terminal TSSOP package with dimensions of 6.5mm x 4.4mm. Offers line regulation of 0.045% and load regulation of 0.14%.
Texas Instruments TPS7350QPWG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 5.33 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.146 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 11 |
| Line Regulation-Max | 0.045 |
| Load Regulation-Max | 0.14 |
| Dropout Voltage1-Max | 0.23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7350QPWG4 to view detailed technical specifications.
No datasheet is available for this part.