
Texas Instruments TPS7350QPWLE technical specifications.
| Package/Case | TSSOP |
| Dropout Voltage | 270mV |
| Lead Free | Contains Lead |
| Output Voltage | 5V |
| Quiescent Current | 340uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS7350QPWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
