
Positive 1.2V fixed output LDO regulator with 0.5A maximum output current. Features a 2.7V to 6.5V input voltage range and a typical dropout voltage of 0.28V at 500mA. This 8-pin VSON EP surface-mount package offers excellent line and load transient response, current limit, and thermal shutdown protection. Operating temperature range is -40°C to 125°C.
Texas Instruments TPS73512DRBR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | VSON EP |
| Package Description | Very Thin Small Outline No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.15(Max) |
| Package Width (mm) | 3.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Polarity | Positive |
| Maximum Output Current | 0.5A |
| Minimum Input Voltage | 2.7V |
| Maximum Input Voltage | 6.5V |
| Typical Dropout Voltage @ Current | 0.28@500mAV |
| Accuracy | ±1% |
| Line Regulation | 0.02%/V(Typ) |
| Load Regulation | 0.005%/mA(Typ) |
| Junction to Ambient | 47.8°C/W |
| Junction to Case | 83°C/W |
| Typical Quiescent Current | 0.046mA |
| Special Features | Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS73512DRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.