500mA fixed output voltage regulator, 1.5V output, 2.7V to 6.5V input voltage range. Features 40µA quiescent current, 2% accuracy, and 800mA minimum current limit. Packaged in an 8-SON (3mm x 3mm x 1mm) with lead-free and RoHS compliance. Operates from -40°C to 125°C with a maximum power dissipation of 2.5W.
Texas Instruments TPS73515DRBR technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 2.5W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 880um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73515DRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
