
500mA, 1.5V fixed output positive linear voltage regulator with 2% accuracy. Features low 40µA quiescent current, 2.7V to 6.5V input voltage range, and 500mA maximum output current. Operates from -40°C to 125°C in an 8-SON package. RoHS compliant and lead-free.
Texas Instruments TPS73515DRBT technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 2.5W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 22dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73515DRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.