
500mA, 2.5V fixed output positive linear voltage regulator with 280mV dropout voltage. Features 40µA quiescent current, 46µA input bias current, and 2% accuracy. Operates from a 2.7V to 6.5V input voltage range, with a maximum operating temperature of 125°C. Packaged in an 8-SON with dimensions of 3.15mm x 3.15mm x 0.95mm, supplied on tape and reel.
Texas Instruments TPS73525DRBT technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 280mV |
| Height | 0.95mm |
| Input Bias Current | 46uA |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 2.5W |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 22dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73525DRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
