
500mA, 2.5V fixed output positive linear voltage regulator. Features a low 40µA quiescent current and 46µA input bias current, operating from a 2.7V to 6.5V input voltage range. Offers 2% accuracy and a minimum current limit of 800mA. Packaged in a 6-WSON, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS73525DRVR technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Input Bias Current | 46uA |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 1.54W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73525DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
