
500mA, 2.5V fixed output positive linear voltage regulator with 40µA quiescent current and 46µA input bias current. Features a 2% accuracy, 6.5V maximum input voltage, and 2.7V minimum input voltage. Operates within a -40°C to 125°C temperature range and offers a 500mA maximum output current. Packaged in a 6-WSON (2mm x 2mm x 800µm) with a 750µm thickness, supplied on tape and reel.
Texas Instruments TPS73525DRVT technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Height | 800um |
| Input Bias Current | 46uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 1.54W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 22dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73525DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.