
High-accuracy, ultra-low-dropout (75mV) linear voltage regulator, adjustable output voltage up to 5.5V, with 400mA maximum output current. Features reverse current protection and an enable function. Operates from 1.7V to 5.5V input, with 1% accuracy and 300uA quiescent current. Packaged in a compact SOT-23-5, this RoHS compliant component is suitable for demanding applications.
Texas Instruments TPS73601DBVR technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 75mV |
| Height | 1.15mm |
| Input Bias Current | 300uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Series | TPS73601 |
| Weight | 0.001376oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73601DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
