Ultra-low-dropout (LDO) voltage regulator, 400mA output current, 1.7V to 5.5V input voltage range, and 1.2V to 5.5V adjustable output voltage. Features 75mV dropout voltage and 0.5% output voltage accuracy. Operates from -40°C to 125°C in a compact SOT-23 package. Includes reverse current protection and an enable pin.
Texas Instruments TPS73601DBVT technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Dropout Voltage | 75mV |
| Height | 1.15mm |
| Input Bias Current | 300uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 560mW |
| Quiescent Current | 300uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73601DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.