Ultra-low-dropout (LDO) voltage regulator, 400mA output current, featuring 0.5% output voltage accuracy and a low dropout voltage of 75mV. Operates with input voltages from 1.7V to 5.5V, providing an adjustable output voltage up to 5.5V. Includes reverse current protection and an enable function. Packaged in an 8-SON surface-mount VSON case, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS73601DRBR technical specifications.
| Accuracy | 0.5% |
| Package/Case | VSON |
| Dropout Voltage | 75mV |
| Input Bias Current | 300uA |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73601DRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
