
Automotive 400-mA LDO voltage regulator, featuring 1% accuracy and a low 75mV dropout voltage. This positive polarity, single-output regulator offers adjustable output voltage up to 5.5V, with a minimum input voltage of 1.7V and a maximum of 5.5V. Designed for automotive applications, it operates from -40°C to 125°C and includes reverse current protection. Packaged in a 5-SOT-23, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS73601QDBVRQ1 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 75mV |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73601QDBVRQ1 to view detailed technical specifications.
No datasheet is available for this part.
