
High-accuracy, ultra-low-dropout linear voltage regulator, offering a fixed 1.5V output with 0.5% accuracy. Delivers up to 400mA output current with a maximum input voltage of 5.5V and a minimum of 1.7V. Features reverse current protection and an enable pin, operating across a wide temperature range of -40°C to 125°C. Packaged in an 8-SON for efficient thermal management, with a low quiescent current of 300uA.
Texas Instruments TPS73615DRBT technical specifications.
| Accuracy | 1% |
| Package/Case | SON |
| Input Bias Current | 300uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 2.5W |
| Max Supply Current | 1mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.5W |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73615DRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.