Ultra-low-dropout (LDO) linear voltage regulator, 400mA output current, fixed 1.5V output voltage with 1% accuracy. Features reverse current protection and an enable pin. Operates from a 1.7V to 5.5V input voltage range, with a quiescent current of 300µA. Packaged in an 8-pin VSON package, suitable for operation from -40°C to 125°C.
Texas Instruments TPS73615DRBTG4 technical specifications.
| Accuracy | 1% |
| Package/Case | VSON |
| Input Bias Current | 300uA |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 2.5W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73615DRBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.