High-accuracy, ultra-low-dropout linear voltage regulator providing a fixed 1.9V output at up to 400mA. Features a low dropout voltage of 75mV and reverse current protection. Operates from a 1.7V to 5.5V input range with 1% accuracy and a quiescent current of 300uA. Packaged in an 8-pin VSON package, this lead-free and RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS73619DRBR technical specifications.
| Accuracy | 1% |
| Package/Case | VSON |
| Dropout Voltage | 75mV |
| Input Bias Current | 300uA |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 1.9V |
| Min Output Voltage | 1.9V |
| Max Power Dissipation | 2.5W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73619DRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.