1.9V fixed positive LDO regulator with 75mV dropout voltage and 400mA output current. Features 0.5% output voltage accuracy, 300uA quiescent current, and a maximum input voltage of 5.5V. Operates within a temperature range of -40°C to 125°C. Packaged in a VSON, tape and reel.
Texas Instruments TPS73619DRBRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | VSON |
| Dropout Voltage | 75mV |
| Input Bias Current | 300uA |
| Lead Free | Contains Lead |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 1.9V |
| Min Output Voltage | 1.9V |
| Max Power Dissipation | 2.5W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 1.9V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.5W |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73619DRBRG4 to view detailed technical specifications.
No datasheet is available for this part.