
Ultra-low-dropout (LDO) linear voltage regulator, 3V fixed output, 400mA maximum output current. Features 75mV dropout voltage and 0.5% output voltage accuracy. Operates from 1.7V to 5.5V input voltage with reverse current protection and enable functionality. Packaged in a 6-pin SOT-223, this lead-free, RoHS-compliant component offers a maximum power dissipation of 2.22W and operates across a -40°C to 125°C temperature range.
Texas Instruments TPS73630DCQ technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 75mV |
| Input Bias Current | 300uA |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 2.22W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 2.22W |
| Quiescent Current | 300uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73630DCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.