
Positive fixed output linear voltage regulator with a 3.2V output voltage and 400mA maximum output current. Features a low 75mV dropout voltage at 400mA and 1% accuracy. Operates from a 1.7V to 5.5V input voltage range with a quiescent current of 300uA. Packaged in a 5-pin SOT-23 (PDSO5) surface-mount package, suitable for applications requiring efficient power management.
Texas Instruments TPS73632DBVTG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 75mV |
| Input Bias Current | 300uA |
| Lead Free | Contains Lead |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 3.2V |
| Min Output Voltage | 3.2V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73632DBVTG4 to view detailed technical specifications.
No datasheet is available for this part.