
1-A, ultra-low-dropout (130mV) positive linear voltage regulator with adjustable output from 1.2V to 5.5V. Features reverse current protection, an enable pin, and a maximum input voltage of 5.5V. Offers 1% output voltage accuracy and a quiescent current of 300uA. Packaged in an 8-SON for operation between -40°C and 125°C, with a maximum power dissipation of 2.5W.
Texas Instruments TPS73701DRBR technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.05A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 2.5W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.5W |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73701DRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
