Ultra-low-dropout (LDO) linear voltage regulator, 1A output current, adjustable output voltage up to 5.5V. Features 130mV dropout voltage and 3% accuracy. Operates from 2.2V to 5.5V input, with a minimum current limit of 1.05A. Includes reverse current protection and enable functionality. Packaged in a 6-WSON, suitable for operation between -40°C and 125°C.
Texas Instruments TPS73701DRVT technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.05A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73701DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.