
1-A, positive, fixed output voltage regulator with 1.8V nominal output. Features ultra-low dropout voltage of 130mV and reverse current protection. Operates with input voltages from 2.2V to 5.5V, delivering up to 1A output current. Housed in a 6-pin SOT-223 package, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS73718DCQ technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 1.05A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 2.22W |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.6mm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73718DCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.