
The TPS73718DCQG4 is a 1.8V fixed output linear voltage regulator with a maximum output current of 1A and a maximum power dissipation of 2.22W. It is packaged in a SOT-223-6 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a quiescent current of 300uA. It is suitable for use in a variety of applications, including power management and voltage regulation.
Texas Instruments TPS73718DCQG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223-6 |
| Lead Free | Lead Free |
| Min Current Limit | 1.05A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 2.22W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 300uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73718DCQG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
