
1-A, positive, fixed 1.8V output voltage regulator featuring ultra-low dropout voltage of 130mV and 1% output voltage accuracy. This integrated circuit offers reverse current protection and an enable function, with a maximum input voltage of 5.5V and a minimum input voltage of 2.2V. Operating within a temperature range of -40°C to 125°C, it provides a minimum current limit of 1.05A and a maximum power dissipation of 2.22W. Packaged in a 6-SOT-223, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS73718DCQRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223 |
| Dropout Voltage | 130mV |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 1.05A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 2.22W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.22W |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73718DCQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
