
1-A positive, fixed output voltage regulator, offering 1.8V output with 1% accuracy. Features a low 130mV dropout voltage and 1.05A minimum current limit, operating from 2.2V to 5.5V input. Includes reverse current protection and an enable function. Packaged in an 8-SON tape and reel, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS73718DRBR technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.05A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Supply Current | 1.3mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73718DRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
