
1-A positive fixed output voltage regulator, offering 2.5V output with 1% accuracy. This ultra-low-dropout (130mV) linear voltage regulator features reverse current protection and an enable pin. Operating from a 2.2V to 5.5V input, it delivers up to 1A output current. Packaged in a 6-SOT-223 case, it functions across a -40°C to 125°C temperature range.
Texas Instruments TPS73725DCQR technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 2.22W |
| Max Supply Current | 1.3mA |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.22W |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.6mm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73725DCQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.