
1-A, ultra-low-dropout (130mV) positive linear voltage regulator with a fixed 3.4V output. Features reverse current protection and an enable pin, operating from a 2.2V to 5.5V input range. Delivers up to 1A output current with 3% accuracy and a maximum power dissipation of 2.22W. Packaged in a 6-SOT-223 case, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS73734DCQR technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.05A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.4V |
| Min Output Voltage | 3.4V |
| Max Power Dissipation | 2.22W |
| Max Supply Current | 1.3mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73734DCQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.