Dual-channel low-dropout voltage regulator, offering 750mA output current per channel with fixed 2.5V and 3.3V outputs. Features a maximum input voltage of 10V and a dropout voltage of 353mV. Operates across a wide temperature range of -40°C to 125°C. This RoHS compliant component is housed in an HTSSOP package.
Texas Instruments TPS73HD325PWP technical specifications.
| Package/Case | HTSSOP |
| Current - Output 1 | 750mA |
| Current - Output 2 | 750mA |
| Dropout Voltage | 353mV |
| Input Bias Current | 340uA |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 7.2kW |
| Quiescent Current | 340uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 2.5V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73HD325PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.