
Dual-channel, positive, fixed output linear voltage regulator offering 750mA output current per channel. Features a 2.5V maximum output voltage and a low dropout voltage of 353mV. Operates with a minimum input voltage of 2.9V up to a maximum of 10V. Includes an enable function and a minimum current limit of 800mA. Packaged in a 28-HTSSOP, this lead-free and RoHS compliant component supports an operating temperature range of -40°C to 125°C.
Texas Instruments TPS73HD325PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Dropout Voltage | 353mV |
| Input Bias Current | 340uA |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 340uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73HD325PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.