The TPS7415DRG4 is a single-output linear voltage regulator with a fixed output voltage of 1.5V and a maximum output current of 200mA. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 904mW. The device is packaged in a SOIC-8 package and is RoHS compliant. It features a low quiescent current of 1uA and a high power supply rejection ratio of 55dB.
Texas Instruments TPS7415DRG4 technical specifications.
| Package/Case | D |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 904mW |
| Max Supply Current | 1.5mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7415DRG4 to view detailed technical specifications.
No datasheet is available for this part.