
2.5V fixed output, positive linear voltage regulator with 200mA maximum output current. Features a 170mV dropout voltage at 200mA and a 3% accuracy. Operates from a 2.5V to 7V input voltage range, with a maximum supply current of 1.5mA and 1µA quiescent current. Packaged in an 8-SOIC, this lead-free component is RoHS compliant and operates from -40°C to 125°C.
Texas Instruments TPS7425D technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 170mV |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 904mW |
| Max Supply Current | 1.5mA |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7425D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.