
Adjustable positive linear voltage regulator IC with a maximum output current of 1.5A. Features a low dropout voltage of 55mV and an accuracy of 1%. Operates with an input voltage range from 800mV to 5.5V, providing an adjustable output voltage up to 3.6V. Packaged in a VQFN for efficient thermal management, this RoHS compliant component offers a quiescent current of 3mA and a minimum current limit of 1.8A.
Texas Instruments TPS74301RGWTG4 technical specifications.
| Accuracy | 1% |
| Package/Case | VQFN |
| Dropout Voltage | 55mV |
| Input Bias Current | 2mA |
| Lead Free | Lead Free |
| Min Current Limit | 1.8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 2.74W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74301RGWTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.