
Single-output 3A adjustable linear voltage regulator (LDO) with fast transient response and programmable soft-start. Features a 120mV dropout voltage, 1% output voltage accuracy (0.2% typical), and a 5.5V maximum input voltage. Operates across a wide temperature range of -55°C to 125°C. Housed in a compact 5mm x 5mm x 1mm VQFN package, this RoHS compliant component offers a 3mA quiescent current and 50dB PSRR.
Texas Instruments TPS74401MRGWREP technical specifications.
| Accuracy | 1% |
| Package/Case | VQFN |
| Dropout Voltage | 120mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 3.7A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 0.2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 3mA |
| Reference Voltage | 808mV |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74401MRGWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
