Automotive 1-A LDO voltage regulator, offering a fixed 3.3V output with a maximum output current of 1A. Features low quiescent current, high power supply rejection ratio (PSRR), and a low dropout voltage of 190mV nominal, up to 310mV maximum. Operates from a 3.8V to 6V input voltage range and is AEC-Q100 qualified for automotive applications. Housed in a 6-WSON package with a temperature range of -40°C to 150°C.
Texas Instruments TPS74633PCQWDRVRQ1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.2505 |
| Output Voltage1-Max | 3.3495 |
| Output Current1-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.19 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.31 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS74633PCQWDRVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.