
Automotive 1.5-A adjustable ultra-low-dropout linear voltage regulator with a 60mV dropout voltage. Features a 1.5A maximum output current, 800mV minimum input voltage, and 5.5V maximum input voltage. Offers 2% accuracy and a 1mA quiescent current. Packaged in a 5mm x 5mm x 1mm VQFN, suitable for surface mounting and operating from -40°C to 105°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS74801QRGWRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | VQFN |
| Dropout Voltage | 60mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 900um |
| Weight | 0.004339oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74801QRGWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
