
Dual 500mA low-dropout regulators with a triple voltage rail monitor, this integrated circuit offers fixed 1.9V and 3.3V outputs, each capable of delivering up to 500mA. Featuring a low dropout voltage of 300mV and a wide input voltage range from 4V to 6.5V, it operates efficiently with a quiescent current of 175µA. Housed in a compact 5mm x 5mm x 0.9mm VQFN package, this component is designed for operation across a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments TPS75005RGWT technical specifications.
| Package/Case | VQFN |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Dropout Voltage | 300mV |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 2 |
| Operating Supply Current | 175uA |
| Output Current | 500mA |
| Output Type | Fixed |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.9V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75005RGWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.