Texas Instruments TPS75100YFFR technical specifications.
| Dimming | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Current | 10mA |
| Output Current per Channel | 25mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 180uA |
| RoHS Compliant | Yes |
| Series | TPS75100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75100YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.