
The TPS75103YFFR is a 4-channel driver IC from Texas Instruments, packaged in a BGA with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 704mW and a maximum supply current of 300uA. The device is RoHS compliant and lead free, with a maximum input voltage of 5.5V and a minimum input voltage of 2.7V.
Texas Instruments TPS75103YFFR technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 704mW |
| Max Supply Current | 300uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Current | 25mA |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 704mW |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75103YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.