Four-channel LED driver IC featuring PWM brightness control. Delivers 25mA per channel with a 3.6V output voltage. Operates from a 2.7V to 5.5V input voltage range and supports a maximum power dissipation of 704mW. Housed in a compact 1.6mm x 1.6mm x 0.43mm BGA package, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TPS75105YFFT technical specifications.
| Package/Case | BGA |
| Height | 0.43mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 704mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Current | 25mA |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 704W |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75105YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.