1.5A positive fixed output linear voltage regulator with 2.5V output voltage. Features ultra-low dropout voltage of 160mV and low quiescent current of 70uA. Operates from a 2.7V to 5.5V input voltage range with a maximum output current of 1.5A. Offers 2% accuracy and a wide operating temperature range of -40°C to 125°C. Packaged in a 20-pin HTSSOP.
Texas Instruments TPS75125QPWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 160mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 7.2W |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75125QPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.