1.5-A, positive, fixed 2.5V output voltage regulator with 2% output voltage accuracy. Features ultra-low dropout, 70µA quiescent current, and 75µA input bias current. Operates from a 2.7V to 5.5V input voltage range with a maximum output current of 1.5A. Housed in a 20-pin HTSSOP package, this lead-free, RoHS compliant component offers a wide operating temperature range of -40°C to 125°C and includes a power good indicator.
Texas Instruments TPS75125QPWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75125QPWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.