1.5A fixed 3.3V output linear voltage regulator with 2% accuracy. Features a low 160mV dropout voltage and 70µA quiescent current. Operates from a 2.7V to 5.5V input voltage range. Packaged in a 20-pin HTSSOP with dimensions of 6.5mm length, 4.4mm width, and 1.15mm height. RoHS compliant and lead-free.
Texas Instruments TPS75133QPWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 160mV |
| Height | 1.15mm |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75133QPWPG4 to view detailed technical specifications.
No datasheet is available for this part.