Adjustable positive linear voltage regulator IC, featuring a 210mV dropout voltage and 2A maximum output current. Operates with input voltages from 2.7V to 5V, providing an adjustable output voltage range of 1.5V to 5V with 2% accuracy. Designed for enhanced product applications, this component offers a 70µA quiescent current and 75µA input bias current. Packaged in a 20-HTSSOP on tape and reel, it operates across an extended temperature range of -55°C to 125°C and is lead-free and RoHS compliant.
Texas Instruments TPS75201MPWPREP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 210mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reference Voltage | 1.18V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75201MPWPREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.