Automotive 2-A ultra-low-dropout linear voltage regulator, featuring adjustable output voltage from 1.5V to 5V with a maximum of 2A output current. This integrated circuit offers a low dropout voltage of 210mV and operates within a wide temperature range of -40°C to 125°C. Key specifications include a 2% accuracy, 75uA input bias current, and 70uA quiescent current. Packaged in a 20-pin HTSSOP on tape and reel, this lead-free and RoHS compliant component is designed for automotive applications.
Texas Instruments TPS75201QPWPRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 210mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75201QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
