
2-A, ultra-low-dropout (LDO) linear voltage regulator with a fixed 1.5V output. Features a 210mV dropout voltage and 2% output voltage accuracy. Operates from a 2.7V to 5.5V input, delivering up to 2A output current. Housed in a 20-pin HTSSOP package with dimensions of 6.5mm (L) x 4.4mm (W) x 1.15mm (H). Includes an enable pin and a RESET output with delay. RoHS compliant and operates across a -40°C to 125°C temperature range.
Texas Instruments TPS75215QPWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 210mV |
| Height | 1.15mm |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75215QPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
