The TPS75215QPWPEP is a dual linear voltage regulator with a fixed output voltage of 1.47V to 1.53V and a maximum output current of 2A. It operates from an input voltage range of 2.7V to 5V and has a maximum dropout voltage of 1.2V. The device is packaged in a 20-pin HTSSOP package and has an operating temperature range of -40°C to 125°C.
Texas Instruments TPS75215QPWPEP technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Output Current1-Max | 2 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.2 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 5.5 |
| Line Regulation-Max | 0.00345 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS75215QPWPEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.