2-A, positive, fixed 1.5V output voltage regulator with 210mV dropout voltage. Features 2% accuracy, 75uA input bias current, and 70uA quiescent current. Operates from 2.7V to 5.5V input voltage and supports a maximum output current of 2A. Packaged in a 20-pin HTSSOP, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS75215QPWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 210mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75215QPWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
